KEMET 10 μF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface
- RS Stock No.:
- 146-6371
- Mfr. Part No.:
- C1210C106K3RACTU
- Manufacturer:
- KEMET
Subtotal (1 reel of 1000 units)*
PHP19,651.00
(exc. VAT)
PHP22,009.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP19.651 | PHP19,651.00 |
*price indicative
- RS Stock No.:
- 146-6371
- Mfr. Part No.:
- C1210C106K3RACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10μF | |
| Voltage | 25V dc | |
| Construction | Stacked | |
| Package/Case | 1210 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Height | 2.5mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10μF | ||
Voltage 25V dc | ||
Construction Stacked | ||
Package/Case 1210 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Height 2.5mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, IPC/JSTD-020 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- KR
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Related links
- KEMET 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 μF Multilayer Ceramic Capacitor 10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 10 nF Multilayer Ceramic Capacitor ±1 %, Surface
