KEMET 2.2 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

PHP11,350.00

(exc. VAT)

PHP12,700.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +PHP4.54PHP11,350.00

*price indicative

RS Stock No.:
146-6353
Mfr. Part No.:
C0805C225K4RACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.2μF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.25mm

Height

1.25mm

Standards/Approvals

EIA 624, IPC-7351, J-STD-020, EIA 556, EIA 481

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN

KEMET C0805 Series


Surface Mount Multilayer Ceramic Chip Capacitors

Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy