KEMET 5.1 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 146-4296
- Mfr. Part No.:
- C0603C512J5GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP253.33
(exc. VAT)
PHP283.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 125 unit(s) ready to ship from another location
- Plus 775 unit(s) shipping from November 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 - 100 | PHP10.133 | PHP253.33 |
| 125 + | PHP8.286 | PHP207.15 |
*price indicative
- RS Stock No.:
- 146-4296
- Mfr. Part No.:
- C0603C512J5GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 5.1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 5.1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 5.1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 5.1 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.8 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 1.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 3.9 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 nF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 4.7 nF Multilayer Ceramic Capacitor 5 %, Surface
