KEMET 470 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 146-4288
- Mfr. Part No.:
- C0603C471J1GACTU
- Manufacturer:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP270.00
(exc. VAT)
PHP302.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2,700 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 - 100 | PHP2.70 | PHP270.00 |
| 200 + | PHP2.53 | PHP253.00 |
*price indicative
- RS Stock No.:
- 146-4288
- Mfr. Part No.:
- C0603C471J1GACTU
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481 | |
| Width | 800μm | |
| Height | 800μm | |
| Length | 1.6mm | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470pF | ||
Voltage 100V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481 | ||
Width 800μm | ||
Height 800μm | ||
Length 1.6mm | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.
−55°Cto +125°C operating temperature range
Lead (Pb)-free, RoHS, and REACH compliant
No piezoelectric noise
Extremely low ESR and ESL
High thermal stability
High ripple current capability
Related links
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 470 pF Multilayer Ceramic Capacitor ±5 %, Surface
