KEMET 10 μF Multilayer Ceramic Capacitor, 10V dc, ±80 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-4214
Mfr. Part No.:
C0805C106Z8VACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Construction

Stacked

Package/Case

0805

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

Y5V

Tolerance

±80 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-30°C

Series

C

Width

1.25mm

Standards/Approvals

J-STD-020, EIA 624, IPC-7351, EIA 481, EIA 556

Height

1.25mm

Length

2mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy