KEMET 20 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Subtotal (1 reel of 4000 units)*

PHP11,520.00

(exc. VAT)

PHP12,920.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
4000 +PHP2.88PHP11,520.00

*price indicative

RS Stock No.:
146-4209
Mfr. Part No.:
C0805C200J5GACTU
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

20pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0805

Construction

Stacked

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Width

1.25mm

Standards/Approvals

IPC-7351, EIA 624, J-STD-020, EIA 481, EIA 556

Height

780μm

Length

2mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy