TDK 10 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP12,964.00

(exc. VAT)

PHP14,520.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +PHP6.482PHP12,964.00

*price indicative

RS Stock No.:
144-7103
Mfr. Part No.:
CGA4J3X5R1A106M125AB
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10μF

Product Type

Multilayer Ceramic Capacitor

Voltage

10V dc

Package/Case

0805

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±20 %

Automotive Standard

AEC-Q200

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

CGA

Length

2mm

Standards/Approvals

No

Width

1.25mm

Height

1.25mm

Maximum Operating Temperature

85°C

Suppression Class

Class II

TDK CGA Automotive 0805, X5R, X7R and Y5V Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.

0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy