KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±20 %, Surface
- RS Stock No.:
- 135-5603
- Mfr. Part No.:
- 18125C105MAT2A
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 bag of 10 units)*
PHP344.20
(exc. VAT)
PHP385.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 10 + | PHP34.42 | PHP344.20 |
*price indicative
- RS Stock No.:
- 135-5603
- Mfr. Part No.:
- 18125C105MAT2A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 1812 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X7R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Height | 1.27mm | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 1812 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X7R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Height 1.27mm | ||
Width 3.2mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 Series X7R Dielectric Capacitors
AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This
Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor -20 to 80 %, Surface
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 330 nF Multilayer Ceramic Capacitor ±20 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Axial Axial
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±20 %, Through Hole Radial
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
