KYOCERA AVX 820 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 135-3691
- Mfr. Part No.:
- 1825PC824KAT1A
- Manufacturer:
- KYOCERA AVX
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP28,590.00
(exc. VAT)
PHP32,020.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP28.59 | PHP28,590.00 |
*price indicative
- RS Stock No.:
- 135-3691
- Mfr. Part No.:
- 1825PC824KAT1A
- Manufacturer:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 820nF | |
| Voltage | 250V dc | |
| Package/Case | 1825 | |
| Mount Type | Surface | |
| Packaging | Reel | |
| Dielectric | X5R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Width | 6.34mm | |
| Standards/Approvals | No | |
| Length | 4.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 820nF | ||
Voltage 250V dc | ||
Package/Case 1825 | ||
Mount Type Surface | ||
Packaging Reel | ||
Dielectric X5R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Width 6.34mm | ||
Standards/Approvals No | ||
Length 4.5mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1825 Tip and Ring MLCC Series
The tip and ring MLCCCs from AVX offer a standard telecom filter to Block -48V DC telephone line voltage and pass subscribers AC signal pulse. These capacitors are an excellent choice for a wide range telecom and modem applications and are available in all standard EIA sizes. The MLCCCs provide high frequency performance and low ESR in a wide -55°C to +125°C operating temperature range.
Features & Benefits
Provide a standard telecom filter to Block -48 DC telephone line voltage & pass subscribers AC signal Pulse
Wide -55°C to +125°C operating temperature range
Small, robust design
High frequency performance and low ESR
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 820 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 820 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 820 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
