Murata 0.3 pF Multilayer Ceramic Capacitor, 50V dc, 0.05 pF, Surface Mount
- RS Stock No.:
- 887-072
- Mfr. Part No.:
- GJM1555C1HR30WB01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 59%
View bulk pricing optionsSubtotal (1 unit)*
PHP18.44
(exc. VAT)
PHP20.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 31, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP18.44 | - |
| 25 - 99 | PHP7.38 | 59% |
| 100 - 499 | PHP6.45 | 65% |
| 500 - 999 | PHP5.53 | 70% |
| 1000 + | PHP4.61 | 75% |
*price indicative
- RS Stock No.:
- 887-072
- Mfr. Part No.:
- GJM1555C1HR30WB01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 0.3pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GJM | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 0.3pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GJM | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
The Murata multilayer ceramic capacitor offers Advanced performance for electronic applications. Designed for reflow soldering, it excels in efficiency and reliability, making it VITAL for high-frequency circuits.
Rated for DC voltage up to 50V with precision tolerance
Capacitance Value of 0.3pF with temperature stability
High reliability with a Q factor exceeding 400
Suitable for surface mount technology with Compact dimensions
Related links
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface Mount
- KYOCERA AVX 0.3 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 1 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 2.2 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 2.7 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
