Murata 27 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 80%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP4.61

(exc. VAT)

PHP5.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP0.461PHP4.61-
250 +PHP0.092PHP0.9280%

*price indicative

RS Stock No.:
886-968
Mfr. Part No.:
GRM1555C1H270JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

27pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

500μm

Length

1mm

Height

500μm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata chip multilayer ceramic capacitor delivers exceptional performance for a variety of electronic applications, ensuring reliability and efficiency in circuits where space is paramount.

Designed for consumer and industrial equipment applications

Offers a capacitance of 27pF with a rated voltage of DC 50V

Temperature range: -55℃ to 125℃ with ±5% tolerance

Packaging options include tape carrier for efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy