Murata 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount
- RS Stock No.:
- 886-959
- Mfr. Part No.:
- GRM1555C1H4R7CA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP3,920.00
(exc. VAT)
PHP4,390.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | PHP0.392 | PHP3,920.00 |
| 50000 + | PHP0.38 | PHP3,800.00 |
*price indicative
- RS Stock No.:
- 886-959
- Mfr. Part No.:
- GRM1555C1H4R7CA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7pF | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.25 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Standards/Approvals | RoHS | |
| Height | 500μm | |
| Width | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7pF | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.25 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Standards/Approvals RoHS | ||
Height 500μm | ||
Width 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial applications, offering reliable performance and Compact size tailored for devices with a typical lifetime under five years.
Supports operation in a wide temperature range of -55 to 125°C
Exhibits low capacitance change with temperature characteristics of ±30 ppm/°C
Provides a rated voltage of DC 50V with a capacitance of 4.7pF
Features excellent solderability and durability under high humidity conditions
Related links
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor ±0.25 pF, Surface
- TDK 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Yageo 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
