Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-949
- Mfr. Part No.:
- GRM1555C1H100JA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
PHP3,920.00
(exc. VAT)
PHP4,390.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | PHP0.392 | PHP3,920.00 | - |
| 50000 + | PHP0.38 | PHP3,800.00 | 3% |
*price indicative
- RS Stock No.:
- 886-949
- Mfr. Part No.:
- GRM1555C1H100JA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Length | 1mm | |
| Width | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Length 1mm | ||
Width 500μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor designed for consumer electronics and industrial applications, providing reliable performance in Compact form factors for devices requiring short lifetimes and specific operational characteristics.
Designed for devices with typical lifetimes of less than five years
Offers a capacitance of 10pF with a rated voltage of DC 50V
Features low capacitance change with temperature, ensuring stability
Provides insulation resistance greater than 10000MΩ at room temperature
Related links
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22000 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 12 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 18 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 15 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 27 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
