Murata 33 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save PHP600.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,880.00

(exc. VAT)

PHP4,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 40000PHP0.388PHP3,880.00-
50000 +PHP0.376PHP3,760.00PHP600.00

*price indicative

RS Stock No.:
886-945
Mfr. Part No.:
GRM1555C1H330JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Packaging

Reel Paper Tape

Mount Type

Surface Mount

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Height

500μm

Width

500μm

Length

1mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata chip multilayer ceramic capacitor is engineered for use in consumer and industrial electronics, offering reliable performance in Compact applications requiring consistent capacitance levels and voltage tolerance.

Rated for a maximum DC voltage of 50V and a capacitance of 33pF

Temperature characteristics rated at 0±30 ppm/°C, ensuring stability across temperature ranges

Compact size with dimensions of 1.0±0.05mm x 0.5±0.05mm x 0.5±0.05mm for ease of integration

Solderable termination ensures robust and reliable connections on various substrates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy