Murata 100 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 80%

View bulk pricing options

Subtotal (1 pack of 10 units)*

PHP4.61

(exc. VAT)

PHP5.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 240PHP0.461PHP4.61-
250 +PHP0.092PHP0.9280%

*price indicative

RS Stock No.:
886-940
Mfr. Part No.:
GRM1555C1H101JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Termination Type

Standard

Minimum Operating Temperature

-55°C

Series

GRM

Width

500μm

Height

500μm

Standards/Approvals

RoHS

Length

1mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata ceramic capacitor is a highly reliable component designed for use in consumer and industrial electronics. It serves to stabilise voltage across various electronic circuits, ensuring optimal functionality and performance.

Capacitance Value of 100pF provides effective charge storage

Operates at a rated voltage of 50V for robust performance

Features temperature characteristics categorised under C0G for stability

Mounting surface temperature ranges from -55°C to 125°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy