Murata 18 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount

N

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save PHP600.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

PHP3,740.00

(exc. VAT)

PHP4,190.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
10000 - 40000PHP0.374PHP3,740.00-
50000 +PHP0.362PHP3,620.00PHP600.00

*price indicative

RS Stock No.:
886-935
Mfr. Part No.:
GRM1555C1H180JA01D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Ceramic Capacitor

Capacitance

18pF

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.05

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Standards/Approvals

RoHS

Width

500μm

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata chip multilayer ceramic capacitor provides reliable performance in Compact electronic devices, ensuring smooth functionality across various applications in consumer and industrial electronics.

Rated voltage of DC 50V ensures robust operation under specified conditions

Capacitance of 18pF delivers high efficiency in performance

Temperature characteristics within ±30 ppm/°C enhance stability across varying environments

Suitable for mounting using reflow soldering techniques, ensuring compatibility with modern assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy