Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-923
- Mfr. Part No.:
- GRM0335C1H100JA01D
- Manufacturer:
- Murata
N
This image is representative of the product range
Get a bulk buy discount
Add 75000 more to save PHP525.00
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
PHP3,465.00
(exc. VAT)
PHP3,885.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 15000 - 60000 | PHP0.231 | PHP3,465.00 | - |
| 75000 + | PHP0.224 | PHP3,360.00 | PHP525.00 |
*price indicative
- RS Stock No.:
- 886-923
- Mfr. Part No.:
- GRM0335C1H100JA01D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Termination Type | Standard | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM | |
| Length | 600μm | |
| Height | 300μm | |
| Standards/Approvals | RoHS | |
| Width | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Termination Type Standard | ||
Minimum Operating Temperature -55°C | ||
Series GRM | ||
Length 600μm | ||
Height 300μm | ||
Standards/Approvals RoHS | ||
Width 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor offers exceptional performance and reliability for various electronic applications. Designed specifically for consumer and industrial electronics, it efficiently integrates into circuits with stringent space constraints.
Designed for low-profile surfaces, measuring just 0.6mm x 0.3mm x 0.3mm
Rated for DC voltage of 50V, providing robust operational capability
Temperature characteristics support a range of -55°C to 125°C
Features a capacitance Value of 10pF with a tolerance of +/-5%
Related links
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 22 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
