Vishay 2200 pF Multilayer Ceramic Capacitor, 3kV, 10 %, Surface Mount
- RS Stock No.:
- 732-930
- Mfr. Part No.:
- HV1812Y222KXHATHV
- Manufacturer:
- Vishay
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
PHP120.05
(exc. VAT)
PHP134.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1,985 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | PHP120.05 | - |
| 10 - 24 | PHP116.45 | 2% |
| 25 - 99 | PHP112.96 | 5% |
| 100 - 499 | PHP109.57 | 8% |
| 500 + | PHP106.28 | 11% |
*price indicative
- RS Stock No.:
- 732-930
- Mfr. Part No.:
- HV1812Y222KXHATHV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 2200pF | |
| Voltage | 3kV | |
| Construction | Ceramic | |
| Package/Case | 1812 | |
| Packaging | Reel Plastic Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Height | 2.7mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 2200pF | ||
Voltage 3kV | ||
Construction Ceramic | ||
Package/Case 1812 | ||
Packaging Reel Plastic Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Height 2.7mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- IL
The Vishay high voltage capacitor offers reliable performance for various high voltage applications. Designed for surface mount installation, it uniquely combines durability with Advanced electrical specifications, ensuring consistent operation in demanding environments.
High voltage breakdown compared to standard designs
Optimised for extensive thermal shock performance
Durable polymer termination available for enhanced flexibility
Insulating resistance of 100,000 MΩ minimum at +25 °C
Related links
- Vishay 2200 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ± 10 %, Axial Axial Lead
- Taiyo Yuden 2200 pF Multilayer Ceramic Capacitor ±10 %
- Vishay 200 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 270 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Multilayer Ceramic Capacitor 10 %, Surface
