Wurth Elektronik 1 pF Multilayer Ceramic Capacitor, 25V, PCB

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

PHP580.05

(exc. VAT)

PHP649.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,830 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90PHP58.005PHP580.05
100 - 490PHP51.062PHP510.62
500 - 990PHP45.789PHP457.89
1000 +PHP36.298PHP362.98

*price indicative

Packaging Options:
RS Stock No.:
485-200
Mfr. Part No.:
885012207075
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

1pF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V

Package/Case

0805

Mount Type

PCB

Dielectric

X7R

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

WCAP-CSGP

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy