TDK 56 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 458-512
- Mfr. Part No.:
- CGA3E2C0G1H560J080AA
- Manufacturer:
- TDK
N
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP57.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
PHP18.46
(exc. VAT)
PHP20.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 120 | PHP3.692 | PHP18.46 | - |
| 125 - 495 | PHP3.232 | PHP16.16 | PHP57.50 |
| 500 - 2495 | PHP2.31 | PHP11.55 | PHP691.00 |
| 2500 - 4995 | PHP2.078 | PHP10.39 | PHP4,035.00 |
| 5000 + | PHP1.388 | PHP6.94 | PHP11,520.00 |
*price indicative
- RS Stock No.:
- 458-512
- Mfr. Part No.:
- CGA3E2C0G1H560J080AA
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 56pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CGA | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 56pF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CGA | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Maximum Operating Temperature 125°C | ||
TDK CGA Automotive 0603 series, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance;Greater mechanical strength;Superior reliability;Guaranteed performance from a matured manufacturing process;Available with a range of dielectrics;Suitable for high accuracy automatic mounting;Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are Ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
Related links
- TDK 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 56 pF Multilayer Ceramic Capacitor 5 %, Surface
- KEMET 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 56 pF Multilayer Ceramic Capacitor 5 %, Surface
