Ceramic Capacitor,radial,50V,0.33uF
- RS Stock No.:
- 449-880P
- Mfr. Part No.:
- RPER11H334K3M1D01A
- Manufacturer:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 449-880P
- Mfr. Part No.:
- RPER11H334K3M1D01A
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | R | |
| Tolerance | ±10% | |
| Length | 5mm | |
| Height | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric R | ||
Tolerance ±10% | ||
Length 5mm | ||
Height 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Through Hole | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
