Radial Ceramic Capacitor,10V,100uF,Y5V
- RS Stock No.:
- 379-195P
- Mfr. Part No.:
- FK22Y5V1A107Z
- Manufacturer:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-195P
- Mfr. Part No.:
- FK22Y5V1A107Z
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 100µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Y5V | |
| Dimensions | 7.5 x 4 x 8mm | |
| Length | 7.5mm | |
| Depth | 4mm | |
| Height | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 100µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Dielectric Y5V | ||
Dimensions 7.5 x 4 x 8mm | ||
Length 7.5mm | ||
Depth 4mm | ||
Height 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
