Vishay 100 pF Multilayer Ceramic Capacitor, 2kV dc, 5 %, Surface
- RS Stock No.:
- 298-560
- Mfr. Part No.:
- VJ1812A101JXFTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 10)
PHP184.41
(exc. VAT)
PHP206.54
(inc. VAT)
- RS Stock No.:
- 298-560
- Mfr. Part No.:
- VJ1812A101JXFTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Package/Case | 1812 | |
| Construction | 1812 | |
| Packaging | Reel and Tape | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV | |
| Standards/Approvals | RoHS, Halogen Free, Vishay Green | |
| Width | 3.2mm | |
| Length | 4.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Package/Case 1812 | ||
Construction 1812 | ||
Packaging Reel and Tape | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV | ||
Standards/Approvals RoHS, Halogen Free, Vishay Green | ||
Width 3.2mm | ||
Length 4.5mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 470 pF Multilayer Ceramic Capacitor ±5 %, Surface

