Vishay 1 nF Multilayer Ceramic Capacitor, 2kV dc, 10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP24.90

(exc. VAT)

PHP27.90

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Bag*
Saving
10 - 90PHP2.49PHP24.90-
100 - 240PHP2.364PHP23.645%
250 - 490PHP2.24PHP22.4010%
500 +PHP1.99PHP19.9020%

*price indicative

Packaging Options:
RS Stock No.:
298-504
Mfr. Part No.:
VJ1206Y102KBFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Package/Case

1206

Construction

1206

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Width

1.6mm

Standards/Approvals

Vishay Green, RoHS, Halogen Free

Height

800μm

Length

3.3mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links