Vishay 1 nF Multilayer Ceramic Capacitor, 2kV dc, 10 %, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 10)

PHP107.88

(exc. VAT)

PHP120.83

(inc. VAT)

RS Stock No.:
298-491
Mfr. Part No.:
VJ1812Y102KXFTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

2kV dc

Package/Case

1812

Construction

1812

Packaging

Reel and Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

VJ....W1HV High Voltage MLCC Commercial

Height

2mm

Standards/Approvals

RoHS, Vishay Green, Halogen Free

Length

4.5mm

Width

3.2mm

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. They feature high capacitance X7R dielectrics and Ni-barrier with 100 percent tin terminations. Polymer terminations are also available for enhanced reliability.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy