Vishay 68 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface
- RS Stock No.:
- 298-472
- Mfr. Part No.:
- VJ1206A680JBGTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
PHP38.00
(exc. VAT)
PHP42.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 90 | PHP3.80 | PHP38.00 | - |
| 100 - 240 | PHP3.589 | PHP35.89 | 5% |
| 250 - 490 | PHP3.379 | PHP33.79 | 11% |
| 500 - 990 | PHP3.062 | PHP30.62 | 19% |
| 1000 + | PHP2.957 | PHP29.57 | 22% |
*price indicative
- RS Stock No.:
- 298-472
- Mfr. Part No.:
- VJ1206A680JBGTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 68pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 1kV dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Mount Type | Surface | |
| Packaging | Reel and Tape | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | VJ....W1HV | |
| Standards/Approvals | Vishay Green, RoHS, Halogen Free | |
| Height | 800μm | |
| Width | 1.6mm | |
| Length | 3.3mm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 68pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 1kV dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Mount Type Surface | ||
Packaging Reel and Tape | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series VJ....W1HV | ||
Standards/Approvals Vishay Green, RoHS, Halogen Free | ||
Height 800μm | ||
Width 1.6mm | ||
Length 3.3mm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.
Dry sheet technology process
Base Metal Electrode system
ROHS Compliant
halogen Free
Related links
- Vishay 68 pF Multilayer Ceramic Capacitor 5 %, Surface
- Murata 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KEMET 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 68 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 82 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 330 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
