Vishay 33 pF Multilayer Ceramic Capacitor, 1kV dc, 5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save PHP21.10

View bulk pricing options

Subtotal (1 bag of 10 units)*

PHP38.00

(exc. VAT)

PHP42.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
10 - 90PHP3.80PHP38.00-
100 - 240PHP3.589PHP35.89PHP21.10
250 - 490PHP3.379PHP33.79PHP105.25
500 - 990PHP3.062PHP30.62PHP369.00
1000 +PHP2.957PHP29.57PHP843.00

*price indicative

Packaging Options:
RS Stock No.:
298-447
Mfr. Part No.:
VJ1206A330JBGCW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

33pF

Voltage

1kV dc

Construction

1206

Package/Case

1206

Mount Type

Surface

Packaging

Reel and Tape

Dielectric

C0G

Tolerance

5 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

VJ....W1HV High Voltage MLCC Commercial

Width

1.6mm

Length

3.3mm

Height

800μm

Standards/Approvals

Vishay Green, Halogen Free, RoHS

Suppression Class

Class I

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay high voltage MLCC commercial series surface mount multilayer ceramic chip capacitors are designed for high voltage commercial applications. These capacitors feature ultra-stable C0G NP0 performance with Ni-barrier and 100 percent tin terminations. Polymer terminations are also available for enhanced versatility.

Dry sheet technology process

Base Metal Electrode system

ROHS Compliant

halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy