Vishay 220 pF Multilayer Ceramic Capacitor, 1kV dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

PHP17,596.00

(exc. VAT)

PHP19,708.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
Per Reel*
2000 +PHP8.798PHP17,596.00

*price indicative

RS Stock No.:
298-330
Mfr. Part No.:
VJ1808Y221KBGTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

220pF

Product Type

Multilayer Ceramic Capacitor

Voltage

1kV dc

Construction

1808

Package/Case

1808

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Standards/Approvals

RoHS

Width

2mm

Length

4.5mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 1808

Polymer and 100 percent tin plated termination

Dry sheet technology process

It has a voltage of 1000 V

Related links