Vishay 1 nF Multilayer Ceramic Capacitor, 630V dc, 10 %, Surface

Bulk discount available
View bulk pricing options

Subtotal (10 units, in bags of 10)*

PHP805.66

(exc. VAT)

PHP902.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 990 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
10 - 90PHP80.566PHP805.66
100 - 240PHP76.526PHP765.26
250 - 490PHP70.871PHP708.71
500 +PHP65.214PHP652.14

*price indicative

Packaging Options:
RS Stock No.:
298-215
Mfr. Part No.:
VJ2225Y102KBLTW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

1nF

Voltage

630V dc

Construction

225

Package/Case

225

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Width

6.3mm

Standards/Approvals

RoHS

Length

5.7mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2225

Polymer and 100 percent tin plated termination

Dry sheet technology process

It has a voltage of 630 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy