Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

PHP43,957.00

(exc. VAT)

PHP49,232.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from August 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +PHP43.957PHP43,957.00

*price indicative

RS Stock No.:
298-211
Mfr. Part No.:
VJ2225Y102KBETW1HV
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

225

Construction

225

Mount Type

Surface

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

VJ....W1HV High Voltage MLCC Commercial

Length

5.7mm

Width

6.3mm

Standards/Approvals

RoHS

Maximum Operating Temperature

125°C

COO (Country of Origin):
TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.

Available in body sizes of 2225

Polymer and 100 percent tin plated termination

Dry sheet technology process

It has a voltage of 500 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy