Vishay 1 nF Multilayer Ceramic Capacitor, 500V dc, 10 %, Surface
- RS Stock No.:
- 298-192
- Mfr. Part No.:
- VJ2220Y102KBETW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save PHP623.20
View bulk pricing optionsSubtotal (1 bag of 20 units)*
PHP1,248.88
(exc. VAT)
PHP1,398.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 20 - 180 | PHP62.444 | PHP1,248.88 | - |
| 200 - 480 | PHP59.328 | PHP1,186.56 | PHP623.20 |
| 500 + | PHP54.942 | PHP1,098.84 | PHP3,751.00 |
*price indicative
- RS Stock No.:
- 298-192
- Mfr. Part No.:
- VJ2220Y102KBETW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 500V dc | |
| Package/Case | 2220 | |
| Construction | 2220 | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | 10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV High Voltage MLCC Commercial | |
| Width | 6.3mm | |
| Length | 5.7mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 500V dc | ||
Package/Case 2220 | ||
Construction 2220 | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance 10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV High Voltage MLCC Commercial | ||
Width 6.3mm | ||
Length 5.7mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 2220
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 500 V
Related links
- Vishay 1 nF Multilayer Ceramic Capacitor 10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 2.2 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
