Vishay 150 pF Multilayer Ceramic Capacitor, 2kV dc, 5 %, Surface
- RS Stock No.:
- 298-163
- Mfr. Part No.:
- VJ1206A151JBFTW1HV
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-163
- Mfr. Part No.:
- VJ1206A151JBFTW1HV
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Package/Case | 1206 | |
| Construction | 1206 | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 5 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ....W1HV | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Length | 3.3mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Package/Case 1206 | ||
Construction 1206 | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 5 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series VJ....W1HV | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
Length 3.3mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- TW
The Vishay High Voltage Surface Mount Multilayer Ceramic Chip Capacitors designed for high voltage commercial applications. These capacitors are high capacitance X7R dielectrics, and they feature a wide range of voltage ratings and capacitance values suitable for various filtering, snubbing and other electronic applications.
Available in body sizes of 1206
Polymer and 100 percent tin plated termination
Dry sheet technology process
It has a voltage of 2000 V
Related links
- Vishay 150 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 470 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 15 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 10 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 150 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 56 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Wurth Elektronik 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
