Murata 330nF MLCC, 10V dc V, ±10% , SMD

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
141-114P
Mfr. Part No.:
GRM188B11A334KA61D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

330nF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy