Visaton Miniature Speaker
- RS Stock No.:
- 527-008
- Mfr. Part No.:
- 5215
- Manufacturer:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP716.06
(exc. VAT)
PHP801.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP716.06 |
| 10 - 49 | PHP579.99 |
| 50 - 99 | PHP443.91 |
| 100 + | PHP317.88 |
*price indicative
- RS Stock No.:
- 527-008
- Mfr. Part No.:
- 5215
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Miniature Speaker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Miniature Speaker | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Miniature Speaker
- Visaton 8 Ω 2 W Miniature Speaker 50 mm Dia., 9 mm Lead Length 18 mm
- Visaton 50 Ω 2 W Miniature Speaker 50 mm Dia. 17 mm
- PUI Audio 1 W Miniature Speaker
- PUI Audio 0.8 W Miniature Speaker
- Visaton 8 Ω 1 W Miniature Speaker 8.7 mm Dia. 5.3 mm, 14mm
- Visaton 50 Ω 0.5 W Miniature Speaker 16 mm Dia., 24 mm Lead Length 3.5 mm
- Visaton 8 Ω 0.2 W Miniature Speaker 23 mm Dia. 28mm
