PUI Audio 8 Ω 3 W Miniature Speaker 25 mm, 41mm
- RS Stock No.:
- 362-633
- Mfr. Part No.:
- AS07108PO-WR-R
- Manufacturer:
- PUI Audio
This image is representative of the product range
Subtotal (1 box of 200 units)*
PHP66,784.60
(exc. VAT)
PHP74,798.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 200 + | PHP333.923 | PHP66,784.60 |
*price indicative
- RS Stock No.:
- 362-633
- Mfr. Part No.:
- AS07108PO-WR-R
- Manufacturer:
- PUI Audio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PUI Audio | |
| Coil Resistance | 8Ω | |
| Product Type | Miniature Speaker | |
| Sound Level | 86dBA | |
| Rated Power | 3W | |
| Cone Material | Paper | |
| Impedance | 8Ω | |
| Height | 25mm | |
| Width | 41mm | |
| Standards/Approvals | No | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand PUI Audio | ||
Coil Resistance 8Ω | ||
Product Type Miniature Speaker | ||
Sound Level 86dBA | ||
Rated Power 3W | ||
Cone Material Paper | ||
Impedance 8Ω | ||
Height 25mm | ||
Width 41mm | ||
Standards/Approvals No | ||
Length 71mm | ||
- COO (Country of Origin):
- CN
PUI Audio Miniature Speaker, 3W Rated Power, 8Ω Impedance - AS07108PO-WR-R
This miniature speaker is a Compact audio transducer designed for integration into small electronic and embedded systems where space is limited. It delivers mid-to-high frequency sound reproduction suitable for signalling and voice prompts in industrial automation and control equipment. The unit is intended for applications requiring a low-profile audio source with a paper-cone diaphragm and standard 8Ω electrical loading.
Features and Benefits:
• 3W rated power provides audible output for notification systems
• 86dBA sensitivity yields efficient sound level for alerting
• 20kHz frequency response supports clear high-frequency content
• 8Ω impedance matches common driver-stage outputs
• Paper cone delivers predictable tonal behaviour and low mass
• REACH and RoHS compliant materials aid regulatory adherence
• 86dBA sensitivity yields efficient sound level for alerting
• 20kHz frequency response supports clear high-frequency content
• 8Ω impedance matches common driver-stage outputs
• Paper cone delivers predictable tonal behaviour and low mass
• REACH and RoHS compliant materials aid regulatory adherence
Applications
• Suitable for audible alarms in automation cabinets
• Ideal for human to machine Interface voice prompts
• Used with control panels for status notifications
• Can be used for embedded devices requiring Compact audio
• Used for development boards and prototype electronics
• Ideal for human to machine Interface voice prompts
• Used with control panels for status notifications
• Can be used for embedded devices requiring Compact audio
• Used for development boards and prototype electronics
What electrical loading should the driver stage present?
The speaker expects an 8Ω load, drive circuitry should be matched to this impedance to avoid power transfer losses.
How loud will it be in typical indoor settings?
At rated input the sound level is 86dBA which is sufficient for signalling within small rooms or enclosed panels.
What materials affect its acoustic behaviour?
The diaphragm is MADE from a paper-based cone which influences transient response and midrange character compared with synthetic materials.
What mounting footprint should engineers allow for on a PCB or chassis?
The module occupies a rectangular envelope measuring 41x71mm which should be accommodated when planning board or enclosure layouts.
Are there thermal or power-handling considerations for continuous use?
Continuous operation should respect the 3W power rating to prevent thermal overstress of the voice Coil and surrounding assembly.
Related links
- PUI Audio 8 Ω 3 W Miniature Speaker 25 mm, 41mm
- PUI Audio 3 W Miniature Speaker 25 mm, 41mm
- PUI Audio 8 Ω 4 W Miniature Speaker 61.5 mm Dia. 29 mm, 66.3mm
- PUI Audio 8 Ω 0.7 W Miniature Speaker 3.9 mm, 11mm
- PUI Audio 8 Ω 1.5 W Miniature Speaker 50.5 mm Dia. 12 mm, 50.5mm
- PUI Audio 8 Ω 3 W Miniature Speaker 6 mm, 30mm
- PUI Audio 8 Ω 1 W Miniature Speaker 6 mm, 30mm
- PUI Audio 8 Ω 3 W Miniature Speaker 60mm
