Amphenol Industrial, 97, Brass Copper Alloy Box Mount MIL Spec Circular Connector Female Green, Female Contacts,Shell

Subtotal (1 pack of 50 units)*

PHP14,539.45

(exc. VAT)

PHP16,284.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +PHP290.789PHP14,539.45

*price indicative

RS Stock No.:
872-3622
Mfr. Part No.:
97-3102A-16(0850)
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Connector Gender

Female

Shell Size

16

Mount Type

Box Mount

Military Standard

MIL-DTL-5015

Minimum Operating Temperature

-55°C

Termination Type

Solder

Mating Type

Threaded

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

97

Housing Material

Aluminium Alloy

Colour

Green

Shell Plating

Cadmium

Contact Material

Brass Copper Alloy

Contact Plating

Gold

Non Compliant

COO (Country of Origin):
CN

Amphenol 97 Series Receptacle Connector Shell MS3102A


Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.

Amphenol - 97 Series


Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.

Low cost, general duty applications

Solder or crimp termination

Available in a range of shell styles and insert patterns

Shell components are fabricated from high grade aluminium alloy

Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy)

Available accessories for both individual wire seal and jacketed cable

Thread coupling

Hard dielectric inserts

Approvals

UL recognized and CSA recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy