Amphenol Limited, D38999 Threaded Entry 2 Way Jam Nut MIL Spec Circular Connector Female Marine, Olive Drab, Female

Get a bulk buy discount

Add 5 more to save PHP802.55

View bulk pricing options

Subtotal (1 unit)*

PHP7,562.72

(exc. VAT)

PHP8,470.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP7,562.72-
5 - 9PHP7,402.21PHP802.55
10 - 24PHP7,337.16PHP2,255.60
25 - 49PHP7,176.65PHP9,651.75
50 +PHP7,015.09PHP27,381.50

*price indicative

RS Stock No.:
280-4882
Mfr. Part No.:
D38999/24ZB2SN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

2

Contact Gender

Female

Connector Gender

Female

Shell Size

11 mm

Mount Type

Jam Nut

Military Standard

Mil-C-38999 Series III

Termination Type

Crimp

Mating Type

Threaded

Orientation

Threaded Entry

Standards/Approvals

VG96912-A, MIL Specification, BS Specification, CECC 75-201-002 B, M39029, VG96912-E, VG96912-D, VG96912-B

Series

D38999

Colour

Marine, Olive Drab

Contact Plating

Silver

Strain Relief

Yes

The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military applications

A cadmium free olive drab version is available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy