Amphenol Limited, D38999 Threaded Entry 66 Way MIL Spec Circular Connector Female, Female Contacts,Shell Size 19 mm,
- RS Stock No.:
- 280-4863
- Mfr. Part No.:
- D38999/24FF35SN
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP10,630.73
(exc. VAT)
PHP11,906.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP10,630.73 | - |
| 5 - 9 | PHP10,404.69 | 2% |
| 10 - 24 | PHP10,314.63 | 2% |
| 25 - 49 | PHP10,087.70 | 5% |
| 50 + | PHP9,861.67 | 7% |
*price indicative
- RS Stock No.:
- 280-4863
- Mfr. Part No.:
- D38999/24FF35SN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 66 | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Shell Size | 19 mm | |
| Military Standard | Mil-C-38999 Series III | |
| Mating Type | Threaded | |
| Standards/Approvals | No | |
| Orientation | Threaded Entry | |
| Series | D38999 | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 66 | ||
Contact Gender Female | ||
Connector Gender Female | ||
Shell Size 19 mm | ||
Military Standard Mil-C-38999 Series III | ||
Mating Type Threaded | ||
Standards/Approvals No | ||
Orientation Threaded Entry | ||
Series D38999 | ||
Contact Plating Silver | ||
The Amphenol Ltd circular connectors are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military applications
A cadmium free olive drab version is available
