Amphenol Limited, D38999 Threaded Entry 6 Way Panel MIL Spec Circular Connector Male Olive Drab, Male Contacts,Shell

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP6,693.90

(exc. VAT)

PHP7,497.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP6,693.90
5 - 9PHP6,551.83
10 - 24PHP6,495.00
25 - 49PHP6,351.94
50 +PHP6,209.87

*price indicative

RS Stock No.:
280-4838
Mfr. Part No.:
D38999/20ZB98PN
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Connector Gender

Male

Shell Size

11 mm

Mount Type

Panel

Military Standard

Mil-C-38999 Series III

Termination Type

Crimp

Mating Type

Threaded

Standards/Approvals

VG96912-E, VG96912-D, VG96912-B, VG96912-A, MIL-T-5624, MIL-STD 1760, MIL-L-7803, MIL-L-25769, MIL-L-23699, MIL-H-5606, MIL-G-3056, MIL-A-8243, M39029, CECC 75-201-002 B, BS9522 G0003 C6170

Orientation

Threaded Entry

Series

D38999

Contact Plating

Silver

Colour

Olive Drab

Shell Plating

Olive Drab

The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.

Used in aerospace, aviation, marine, military

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy