Amphenol Limited, D38999 Threaded Entry 66 Way Panel MIL Spec Circular Connector Male, Male Contacts,Shell Size 19 mm,
- RS Stock No.:
- 280-4818
- Mfr. Part No.:
- D38999/20FF35PN
- Manufacturer:
- Amphenol Limited
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP6,782.30
(exc. VAT)
PHP7,596.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,782.30 | - |
| 5 - 9 | PHP6,638.42 | 2% |
| 10 - 24 | PHP6,580.74 | 2% |
| 25 - 49 | PHP6,436.20 | 5% |
| 50 + | PHP6,291.65 | 7% |
*price indicative
- RS Stock No.:
- 280-4818
- Mfr. Part No.:
- D38999/20FF35PN
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 66 | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Shell Size | 19 mm | |
| Mount Type | Panel | |
| Military Standard | Mil-C-38999 Series III | |
| Termination Type | Crimp | |
| Mating Type | Threaded | |
| Orientation | Threaded Entry | |
| Standards/Approvals | BS9522, CECC 75-201-002 B, VG96912-A, VG96912-B, VG96912-D, VG96912-E | |
| Series | D38999 | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 66 | ||
Contact Gender Male | ||
Connector Gender Male | ||
Shell Size 19 mm | ||
Mount Type Panel | ||
Military Standard Mil-C-38999 Series III | ||
Termination Type Crimp | ||
Mating Type Threaded | ||
Orientation Threaded Entry | ||
Standards/Approvals BS9522, CECC 75-201-002 B, VG96912-A, VG96912-B, VG96912-D, VG96912-E | ||
Series D38999 | ||
The Amphenol Ltd flange wall mount receptacle are designed and approved to meet the most stringent requirements of the military and aerospace industry, this connectors covers low profile light weight to ruggedised scoop proof connectors.
Used in aerospace, aviation, marine, military
