Amphenol Socapex, 2M805, Copper Alloy Straight 6 Way Jam Nut MIL Spec Circular Connector Female Silver, Male
- RS Stock No.:
- 224-5137
- Distrelec Article No.:
- 303-93-142
- Mfr. Part No.:
- 2M80500307M86PA
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 5 more to save PHP5,380.30
View bulk pricing optionsSubtotal (1 unit)*
PHP26,901.18
(exc. VAT)
PHP30,129.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP26,901.18 | - |
| 5 - 9 | PHP25,825.12 | PHP5,380.30 |
| 10 - 24 | PHP24,776.15 | PHP21,250.30 |
| 25 + | PHP24,211.08 | PHP67,252.50 |
*price indicative
- RS Stock No.:
- 224-5137
- Distrelec Article No.:
- 303-93-142
- Mfr. Part No.:
- 2M80500307M86PA
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Shell Size | 8 | |
| Mount Type | Jam Nut | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M805 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Shell Plating | Electroless Nickel | |
| Strain Relief | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 500V | ||
Shell Size 8 | ||
Mount Type Jam Nut | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M805 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Contact Plating Gold | ||
Shell Plating Electroless Nickel | ||
Strain Relief No | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Related links
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 5 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell Size
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell Size
