Amphenol Socapex, 2M805, Copper Alloy Straight 37 Way Jam Nut MIL Spec Circular Connector Female Silver, Female

Get a bulk buy discount

Add 5 more to save PHP5,810.00

View bulk pricing options

Subtotal (1 unit)*

PHP29,050.35

(exc. VAT)

PHP32,536.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP29,050.35-
5 - 9PHP27,888.35PHP5,810.00
10 - 24PHP26,756.26PHP22,940.90
25 +PHP26,145.32PHP72,625.75

*price indicative

RS Stock No.:
224-5114
Distrelec Article No.:
303-93-121
Mfr. Part No.:
2M80500307M1537BA
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Product Type

MIL Spec Circular Connector

Number of Contacts

37

Contact Gender

Female

Current

5A

Voltage

500V

Connector Gender

Female

Shell Size

15

Mount Type

Jam Nut

Military Standard

MIL-DTL-38999

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Orientation

Straight

Series

2M805

Housing Material

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

No

Shell Plating

Electroless Nickel

Colour

Silver

COO (Country of Origin):
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy