Amphenol Limited, 62GB, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,502.24

(exc. VAT)

PHP6,162.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,502.24
10 - 49PHP5,070.63
50 +PHP4,563.57

*price indicative

RS Stock No.:
200-5304
Mfr. Part No.:
62GB-16E10-06PE
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Voltage

700V

Shell Size

10

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Termination Type

Crimp

Connector Size

Standard

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Series

62GB

Contact Material

Copper Alloy

Contact Plating

Gold

Strain Relief

No

COO (Country of Origin):
GB
The Amphenol 62GB series connector brings the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet guarantees a liquid tight assembly.

Temperature operating range : -55°C to 125°C

Wire gauges and current carrying capabilities : Upto 45A and size 24 to 8 AWG wires

Connectors contacts are gold plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy