Amphenol Industrial, MS3, Copper Alloy Straight 6 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 18,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,020.87

(exc. VAT)

PHP2,263.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,020.87
10 - 49PHP1,862.35
50 +PHP1,676.11

*price indicative

RS Stock No.:
200-4999
Mfr. Part No.:
MS3102A18-12SW
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Current

13A

Contact Gender

Female

Connector Gender

Male

Voltage

700V

Shell Size

18

Military Standard

MIL-DTL-5015

Termination Type

Solder

Mating Type

Threaded

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Series

MS3

Housing Material

Aluminium Alloy

Strain Relief

Yes

Contact Plating

Silver

Contact Material

Copper Alloy

COO (Country of Origin):
GB
The Amphenol MS series connector represents well proven electrical capability at an acceptable cost for most equipment where durability is important. Applications include military ground support equipment, ordnance and shipboard installations.

Environmental resistant

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy