Amphenol Industrial, MS-E, Copper Alloy Straight 3 Way MIL Spec Circular Connector Male, Female Contacts,Shell Size 22,
- RS Stock No.:
- 200-4747
- Mfr. Part No.:
- MS3102E22-9SX
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP4,277.49
(exc. VAT)
PHP4,790.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,277.49 | - |
| 10 - 49 | PHP4,170.56 | 2% |
| 50 + | PHP4,066.31 | 4% |
*price indicative
- RS Stock No.:
- 200-4747
- Mfr. Part No.:
- MS3102E22-9SX
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 23A | |
| Contact Gender | Female | |
| Voltage | 1.75kV | |
| Connector Gender | Male | |
| Shell Size | 22 | |
| Military Standard | MIL-DTL-5015 | |
| Mating Type | Quick Coupling Threaded | |
| Termination Type | Solder | |
| Connector Size | Standard | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | MS-E | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Silver | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type MIL Spec Circular Connector | ||
Current 23A | ||
Contact Gender Female | ||
Voltage 1.75kV | ||
Connector Gender Male | ||
Shell Size 22 | ||
Military Standard MIL-DTL-5015 | ||
Mating Type Quick Coupling Threaded | ||
Termination Type Solder | ||
Connector Size Standard | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series MS-E | ||
Housing Material Aluminium Alloy | ||
Contact Plating Silver | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- GB
The Amphenol MS-E Cylindrical connector, 22 shell size and class E. It is socket contact type. These connector are recommended for condition where vibration, moisture, pressure or temperature are extreme.
Operating voltage to 1250V AC (RMS) at sea level
Medium to heavy weight cylindrical
Durable, field-proven design
It is environmental resistant
Related links
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Copper Alloy Straight 2 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Copper Alloy Straight 5 Way MIL Spec Circular Connector MaleShell Size 22,
- Amphenol Industrial Female Contacts
- Amphenol Industrial Copper Alloy Straight 3 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 3 Way MIL Spec Circular Connector MaleShell Size 28,
- Amphenol Industrial Copper Alloy Straight 4 Way Box Mount MIL Spec Circular Connector MaleShell
- Amphenol Industrial Copper Alloy Straight 2 Way Box Mount MIL Spec Circular Connector MaleShell
