Amphenol Limited, 62GB, Copper Alloy Straight 2 Way Cable MIL Spec Circular Connector Male, Male Contacts,Shell Size 10,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,577.58

(exc. VAT)

PHP6,246.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from July 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,577.58
10 - 49PHP5,466.03
50 +PHP5,356.71

*price indicative

RS Stock No.:
200-4505
Mfr. Part No.:
62GB-56T10-02SF
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

2

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Current

22A

Connector Gender

Male

Voltage

1.2kV

Shell Size

10

Mount Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Connector Size

Standard

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

62GB

Contact Plating

Gold

Contact Material

Copper Alloy

Shell Plating

Aluminium Alloy

Strain Relief

Yes

COO (Country of Origin):
GB
The Amphenol 62GB series connector gives the advantage of keyway orientation to reduce mismating around multiple connectors. They feature aluminium shells with brass or stainless steel options available. A resilient neoprene insulator integrated rear wire sealing grommet gives a liquid tight assembly.

Operating temperature ranges from -55°C to125°C.

Strong insulator and grommet

High or wide range of current carrying capability

Moisture sealed shell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy