Amphenol Limited, 62 GB, Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP6,152.15

(exc. VAT)

PHP6,890.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP6,152.15
10 - 49PHP5,670.32
50 +PHP5,103.27

*price indicative

RS Stock No.:
200-4337
Mfr. Part No.:
62GB-16J08-04PW
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Number of Contacts

4

Current

7.5A

Contact Gender

Female

Connector Gender

Male

Voltage

700V

Shell Size

8

Mount Type

Cable

Military Standard

MIL-DTL-26482

Minimum Operating Temperature

-55°C

Mating Type

Bayonet

Maximum Operating Temperature

125°C

Connector Size

Standard

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

62 GB

Contact Material

Copper Alloy

Contact Plating

Gold

Shell Plating

Aluminium Alloy

Strain Relief

Yes

COO (Country of Origin):
GB
The Amphenol 62GB plug connector with cable gland, 04 contacts, shell size 08. It is a solder connector and contact type is P and orientation is W. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.

High degree of environmental protection when mated

Durable construction with stainless steel shell

Keying to prevent mismating

Supplied with gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy