Amphenol Limited, 62GB, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male, Female Contacts,Shell Size

Get a bulk buy discount

Add 10 more to save PHP4,414.30

View bulk pricing options

Subtotal (1 unit)*

PHP5,632.67

(exc. VAT)

PHP6,308.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP5,632.67-
10 - 49PHP5,191.24PHP4,414.30
50 +PHP4,672.12PHP48,027.50

*price indicative

RS Stock No.:
200-4274
Mfr. Part No.:
62GB-16F10-06SN-044
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Number of Contacts

6

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

7.5A

Connector Gender

Male

Voltage

700V

Shell Size

10

Mount Type

Cable

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Connector Size

Standard

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Series

62GB

Housing Material

Aluminium Alloy

Shell Plating

Aluminium Alloy

Contact Plating

Gold

Contact Material

Copper Alloy

Strain Relief

Yes

COO (Country of Origin):
GB
The Amphenol 62GB series miniature bayonet lock plug connector, 06 contacts, shell size 10, 044 deviation. It is a solder connector and contact type is S and orientation is N. In these zinc cobalt olive drab finish for high resistance to corrosion. It insert polychloroprene rubber compounded.

High degree of environmental protection when mated

Durable construction with stainless steel shell

Keying to prevent mismating

Supplied with gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy