Amphenol Limited, CAMF Straight Cable MIL Spec Circular Connector Male/Female Camo, Male/Female Contacts, Push Pull,

N

Subtotal (1 unit)*

PHP130,245.24

(exc. VAT)

PHP145,874.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP130,245.24

*price indicative

RS Stock No.:
878-990
Mfr. Part No.:
CAMF02910301NMB-570
Manufacturer:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

MIL Spec Circular Connector

Current

5A

Contact Gender

Male/Female

Connector Gender

Male/Female

Voltage

50V dc

Mount Type

Cable

Military Standard

MIL-STD-1472

IP Rating

IP67

Mating Type

Push Pull

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Orientation

Straight

Series

CAMF

Colour

Camo

COO (Country of Origin):
GB
The Amphenol Limited flat woven e-textile power and data cable features 0° male to 0° female connectors with a non-locking fin design. Wrapped in tactical Multicam, this 570mm assembly ensures rugged, reliable data transmission for specialized and demanding environment.

Intermateable with Existing Nett Warrior Push-Pull Connectors

Warrior Grip Contact System - 6 amp capability in a size

Enhanced Comfort and Integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy