Amphenol Limited, M85049, Nickel Straight Cable Clamp Neutral Silver,Shell Size 14, Threaded, MIL
- RS Stock No.:
- 733-963
- Mfr. Part No.:
- M85049/52-1-14N
- Manufacturer:
- Amphenol Limited
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 733-963
- Mfr. Part No.:
- M85049/52-1-14N
- Manufacturer:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| Connector Gender | Neutral | |
| Shell Size | 14 | |
| Military Standard | MIL | |
| Mating Type | Threaded | |
| Termination Type | Cable Clamp | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Series | M85049 | |
| Housing Material | Aluminium | |
| Colour | Silver | |
| Shell Plating | Electroless Nickel | |
| Contact Material | Nickel | |
| Strain Relief | Yes | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
Connector Gender Neutral | ||
Shell Size 14 | ||
Military Standard MIL | ||
Mating Type Threaded | ||
Termination Type Cable Clamp | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Series M85049 | ||
Housing Material Aluminium | ||
Colour Silver | ||
Shell Plating Electroless Nickel | ||
Contact Material Nickel | ||
Strain Relief Yes | ||
Non Compliant
- COO (Country of Origin):
- GB
The Amphenol Limited straight strain relief clamp is engineered for MIL-DTL-26482 Series II and MIL-DTL-5015 connectors. This Amphenol Limited component secures cable bundles to prevent wire fatigue and ensures stable electrical performance in high vibration aerospace or industrial settings.
High grade aluminium build with a non reflective electroless nickel finish
Tailored for Shell size 14 connectors to ensure a precise fit
Dual screw clamping mechanism provides maximum grip on cable harnesses
Related links
- Amphenol LimitedShell Size 14 MIL
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 0.857 mm for use with Cables
- Amphenol LimitedShell Size 10 MIL
- Amphenol Limited Right Angle Cable Cable Clamp BlackShell Size 15 MIL
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14
- Amphenol Limited Strain Relief Silver Strain Relief, Shell Size 12/14 for use with Cables
- Amphenol Limited Silver Strain Relief Clamp, Shell Size 14 for use with MIL-DTL-27599 Solder MIL-DTL-38999 Series I And
- Amphenol Limited Silver E-Nut MI-DTL-38999 Series I And II
